You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contactor, 3PST-NO, 24V dc, DIN Rail -
LC1D09BD
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- LC1D09BD
- Order Code:
- MC02566
- Product Range
- TeSys Deca Series
- Also Known As:
- GTIN UPC EAN: 3389110353075
- Technical Datasheet:
- LC1D09BD Datasheet
Product Range Selector (TeSys Deca Series)
See all from this product rangeProduct Overview
- 3PST - NO contact configuration
- 6kV rated impulse withstand voltage
- 2.5mΩ at 50Hz average impedance
- Screw clamp connection terminals
- Built-in bidirectional peak limiting diode suppressor
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Product Information
- :
- 9A
- :
- DIN Rail, Panel
- :
- 690VAC
- :
- 3PST-NO
- :
- 3 Pole
- :
- 5.5kW
- :
- 25A
- :
- -
- :
- 24V
- :
- -
- :
- 25A
- :
- 9A
- :
- TeSys Deca Series
Technical Documents (10)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.80 (£92.16) | ( ) |
5+ | £73.80 (£88.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.