You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Mounting Rail, 150mm SBM Series -
NSYAMRD15357SB
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- NSYAMRD15357SB
- Order Code:
- EN85795
- Product Range
- Spacial SBM
- Technical Datasheet:
- NSYAMRD15357SB Datasheet
Product Range Selector (Spacial SBM)
See all from this product rangeProduct Overview
- Simplicity, ergonomics and versatility
- Cover opening and accessory mounting with just a screwdriver
- Better accessibility
- Sturdy and good ingress protection
- Direct fixing though rear
- Mounting with versatile external lugs
- Quality and aesthetics
Applications
Industrial, Safety
Product Information
- :
- DIN Mounting Rail
- :
- Spacial SBM Enclosures
- :
- 135mm
- :
- 7.5mm
- :
- 35mm
- :
- Steel
- :
- -
- :
- Spacial SBM
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.30 (£5.16) | ( ) |
5+ | £3.84 (£4.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.