You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Watertight Condensationless Valve, IP68 -
NSYCAG12LPH2
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- NSYCAG12LPH2
- Order Code:
- EN85756
- Product Range
- Climasys CA
- Technical Datasheet:
- NSYCAG12LPH2 Datasheet
Product Range Selector (Climasys CA)
See all from this product rangeProduct Overview
- Screwed fixing mode
- UL94V-0 Flammability rating
- 120l/h Permeability
1bar Pressure - -40 to 150°C Operating temperature range
Applications
Industrial
Product Information
- :
- Sealed Anti-Condensation Valve
- :
- PA6, Acrylic Copolymer
- :
- -
- :
- Climasys CA
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.28 (£2.74) | ( ) |
5+ | £2.18 (£2.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.