You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Enclosure, 250x100x300mm, IP66 -
NSYCRN3025/150
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- NSYCRN3025/150
- Order Code:
- EN85736
- Product Range
- Spacial CRN
- Also Known As:
- NSYCRN325150
- Technical Datasheet:
- NSYCRN3025/150 Datasheet
Product Range Selector (Spacial CRN)
See all from this product rangeProduct Overview
- IK10 External Mechanical Impact Resistance
- Global Approach Universal Enclosure with Dedicated Accessories Regarding Application
- Smart Door Easily Removable and Reversible, 120° Opening, 2 Closure Points from 600mm Height
- 50kg/m² Maximum Loading
- Hinges Easily Released and Captive for Easier Door Removal and Door Reversal
- Secure Welded Studs for Earth Welded on Door and Body
- Easy to Work with 4 Welded Back Studs Shouldered 10mm to Mount Chassis
- Durable Epoxy Polyester Coating, Polyurethane Seal to Guarantee Water Tightness for Years
- Attractive Polyester Grey RAL 7035 Paint Finish
- Green Premium Product
Applications
Automation & Process Control, Industrial
Product Information
- :
- Electrical / Industrial
- :
- Steel
- :
- 300mm
- :
- 250mm
- :
- 150mm
- :
- IP66
- :
- Grey
- :
- NEMA 1, 2, 3, 3R, 4, 5, 12, 13
- :
- 11.81"
- :
- 9.84"
- :
- 5.91"
- :
- Spacial CRN
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.59 (£79.91) | ( ) |
5+ | £62.59 (£75.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.