You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP66 Steel Enclosure - 150x150x120mm - 

NSYSBM151512

NSYSBM151512 - IP66 Steel Enclosure - 150x150x120mm
NSYSBM151512 - IP66 Steel Enclosure - 150x150x120mm
NSYSBM151512 - IP66 Steel Enclosure - 150x150x120mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYSBM151512
Order Code:
EN83171
Product Range
Spacial SBM
Also Known As:
GTIN UPC EAN: 3606480520105
Technical Datasheet:
NSYSBM151512   Datasheet
See all Technical Docs

Product Range Selector (Spacial SBM)

See all from this product range

Product Overview

A high quality mild steel terminal enclosure, ideal for a diverse range of industrial machine and building functions.
  • IP66 rating
  • Colour: grey (RAL 7035)
  • Easy installation, only a screw driver is required
  • Screw lid fixing
  • Impact IK10
  • Operating temperature range -35°C to 80°C
  • Polyurethane sealing gasket included with the enclosure

Product Information


:
Electrical / Industrial

:
Steel

:
150mm

:
150mm

:
120mm

:
IP66

:
Grey

:
NEMA 4X

:
5.91"

:
5.91"

:
4.72"

:
Spacial SBM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 3606480520105

4 In stock Need more?

???PF_PDP_RSP_SUP???

£39.90 ( £47.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.90 (£47.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --