You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Steel Enclosure, 300x120x150mm, Grey, IP66 - 

NSYSBM153012

NSYSBM153012 - Steel Enclosure, 300x120x150mm, Grey, IP66
NSYSBM153012 - Steel Enclosure, 300x120x150mm, Grey, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSYSBM153012
Order Code:
EN85797
Product Range
Spacial SBM
Technical Datasheet:
NSYSBM153012   Datasheet
See all Technical Docs

Product Range Selector (Spacial SBM)

See all from this product range

Product Overview

The NSYSBM153012 is a Spacial SBM light grey Industrial Flat Box made of sheet steel with structured finish and plain faces. It has single-piece rectangular structure body with front design incorporating folded gutters and flat rear. The box cover equipped with 2, 4 or 6 half-turn thread screws to ensure maximum water-tightness. This box is equipped with a M6 x 16 earth stud welded in the cover, to be linked with the body for equipotential connection.
  • Sturdy and good ingress protection
  • Added value to the work with quality and aesthetics
  • Easy installation
  • Front design incorporating folded gutters
  • Bus box equipped with cover hinges for a comfortable 180° door opening

Applications

Industrial

Contents

Cover, Body and 4x Cover screws.

Product Information


:
Electrical / Industrial

:
Steel

:
150mm

:
300mm

:
120mm

:
IP66

:
Grey

:
NEMA 4X

:
5.91"

:
11.81"

:
4.72"

:
Spacial SBM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£47.98 ( £57.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.98 (£57.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £46.72 (£56.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --