You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 Steel Enclosure - 200x300x120mm -
NSYSBM203012
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- NSYSBM203012
- Order Code:
- EN83172
- Product Range
- Spacial SBM
- Also Known As:
- GTIN UPC EAN: 3606480520150
- Technical Datasheet:
- NSYSBM203012 Datasheet
Product Range Selector (Spacial SBM)
See all from this product rangeProduct Overview
- IP66 rating
- Colour: grey (RAL 7035)
- Easy installation, only a screw driver is required
- Screw lid fixing
- Impact IK10
- Operating temperature range -35°C to 80°C
- Polyurethane sealing gasket included with the enclosure
Product Information
- :
- Electrical / Industrial
- :
- Steel
- :
- 200mm
- :
- 300mm
- :
- 120mm
- :
- IP66
- :
- Grey
- :
- NEMA 4X
- :
- 7.87"
- :
- 11.81"
- :
- 4.72"
- :
- Spacial SBM
Technical Documents (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.50 (£58.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.