You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Enclosure, 200x120x400mm, Grey, IP66 -
NSYSBM204012
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- NSYSBM204012
- Order Code:
- EN85798
- Product Range
- Spacial SBM
- Technical Datasheet:
- NSYSBM204012 Datasheet
Product Range Selector (Spacial SBM)
See all from this product rangeProduct Overview
- Flat face box
- -35 to 80°C Operating temperature range
Applications
Industrial
Product Information
- :
- Electrical / Industrial
- :
- Steel
- :
- 200mm
- :
- 400mm
- :
- 120mm
- :
- IP66
- :
- Grey
- :
- NEMA 4X
- :
- 7.87"
- :
- 15.75"
- :
- 4.72"
- :
- Spacial SBM
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.10 (£66.12) | ( ) |
5+ | £53.03 (£63.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.