You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Emergency Stop Switch, SPST-NC, 120V AC, 6A - 

XB4BS8442

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XB4BS8442
Order Code:
SW06734
Product Range
Harmony
Technical Datasheet:
XB4BS8442   Datasheet
See all Technical Docs

Product Range Selector (Harmony)

See all from this product range

Product Overview

The Harmony XB4 series Red Ø40 Emergency stop, switching off Ø22mm latching turn release 1NC. Chromium plated metal bezel Button and Indicator with low-load electrical contacts. This series offers spring return push buttons, illuminated push buttons, mushroom head emergency stop buttons with snap-action locking, selector switches, etc. Also, integrated LEDs with incandescent and neon lights. It is designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting.
  • SPST-NC contact configuration

Applications

Industrial, Automotive

Product Information


:
SPST-NC

:
Turn to Release

:
Screw Clamp

:
6A

:
120V

:
-

:
Mushroom

:
IP66

:
Harmony

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£28.31 ( £33.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.31 (£33.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £26.23 (£31.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --