You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, 2.5mm, M8, 12-24V dc, 2m Cable - 

XS108B3PAL2

XS108B3PAL2 - Sensor, 2.5mm, M8, 12-24V dc, 2m Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XS108B3PAL2
Order Code:
SN36649
Product Range
XS Series
Also Known As:
GTIN UPC EAN: 3389119036184
Technical Datasheet:
XS108B3PAL2   Datasheet
See all Technical Docs

Product Range Selector (XS Series)

See all from this product range

Product Overview

The OsiSense XS 108 series 8mm diameter Inductive Proximity Sensor that is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Composition of an inductive proximity sensor with detection of a metal object. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open or normally closed output signal is produced. It enables the detection, without physical contact of metal objects. Telemecanique inductive proximity sensor incorporates an output state LED indicator. The flush mountable sensor using teach mode is fitted with a green LED that indicates power-ON and also assists the user during setting-up (teach mode).
  • High operating rates
  • Fast response
  • Excellent resistance to industrial environments (robust products, fully encapsulated in resin)
  • No moving parts, therefore service life of sensor not related to number of operating cycles

Applications

Sensing & Instrumentation, Industrial

Product Information


:
2.5mm

:
M8

:
PNP

:
12V

:
24V

:
XS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 3389119036184

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£46.19 ( £55.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.19 (£55.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £43.99 (£52.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £43.30 (£51.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --