You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, 4mm, M12, 12-24V dc - 

XS112B3PAM12

XS112B3PAM12 - Sensor, 4mm, M12, 12-24V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XS112B3PAM12
Order Code:
SN36661
Product Range
XS Series
Technical Datasheet:
XS112B3PAM12   Datasheet
See all Technical Docs

Product Range Selector (XS Series)

See all from this product range

Product Overview

The XS112B3PAM12 from Schneider is an OsiSense XS inductive proximity sensor for general purpose applications. It is a cylindrical, flush mountable, 3wire DC solid state output inductive proximity sensor for non contact sensing of metal objects up to 4mm distance.
  • Discrete output function is 1NO
  • Discrete output type is PNP
  • Male connector M12 with 4 pins
  • Rated supply voltage range from 12VDC to 24VDC with reverse polarity protection
  • Switching capacity is 200mA DC with overload and short circuit protection
  • IP degree of protection IP67 and IP65 conforming to IEC 60529
  • UL, CSA certified
  • 50mm size

Applications

Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Robotics

Product Information


:
4mm

:
M12

:
PNP

:
12V

:
24V

:
XS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£47.46 ( £56.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.46 (£56.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £36.91 (£44.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --