You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, 5mm, M18, 12-24V, 2m -
XS518B1PAL2
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XS518B1PAL2
- Order Code:
- SN36656
- Product Range
- XS Series
- Technical Datasheet:
- XS518B1PAL2 Datasheet
Product Range Selector (XS Series)
See all from this product rangeProduct Overview
- High operating rates
- Fast response
- Excellent resistance to industrial environments (robust products, fully encapsulated in resin)
- No moving parts, therefore service life of sensor not related to number of operating cycles
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial, Robotics
Product Information
- :
- 8mm
- :
- M18
- :
- PNP
- :
- 12V
- :
- 24V
- :
- XS Series
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.82 (£44.18) | ( ) |
5+ | £35.76 (£42.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.