You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Power, Automotive, SPCO 24V dc, F4 -
V23134A1053C643
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- V23134A1053C643
- Order Code:
- SW02650
- Product Range
- Power Relay F4/V23134 Series
- Also Known As:
- 6-1393302-3
- Technical Datasheet:
- V23134A1053C643 Datasheet
Product Range Selector (Power Relay F4/V23134 Series)
See all from this product rangeProduct Overview
- Pin assignment similar to ISO 7588 part 1
- Standard or Mounting bracket versions
- Typical applications:-
- ABS control, blower fans, car alarm, cooling fan, electric power steering, energy management
- engine control, fuel pump, heated front screen, lamps: front, rear, fog light, main switch/supply relay, valves, wiper control
Product Information
- :
- 24VDC
- :
- 40A
- :
- SPCO
- :
- Plug In
- :
- Quick Connect
- :
- Power Relay F4/V23134 Series
- :
- 24V
- :
- 332ohm
- :
- Silver
Technical Documents (2)
Also Known As
136 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.47 (£11.36) | ( ) |
10+ | £8.92 (£10.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.