You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cartridge Fuse, Time Delay, 5mm x 20mm, 250V, 16A - 

0001.2516

0001.2516 - Cartridge Fuse, Time Delay, 5mm x 20mm, 250V, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0001.2516
Order Code:
FF03904
Product Range
SPT
Technical Datasheet:
0001.2516   Datasheet
See all Technical Docs

Product Range Selector (SPT)

See all from this product range

Product Overview

The 0001.2516 is a 16A/250VAC time-lag anti-surge Non-resettable Fuse with ceramic tube and nickel-plated copper alloy end caps. This SPT-series fuse features high breaking capacity. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection in equipment.
  • 70mV Typical voltage drop
  • 4000mW Typical Power dissipation 1.5 In
  • -55 to 125°C Operating temperature range

Applications

Safety, Power Management

Product Information


:
Time Delay

:
16A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
SPT

:
500A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.39 ( £0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --