You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Surface Mount Cartridge, 5mm x 20mm, T, HBC, 2A - 

0001.2707.11

0001.2707.11 - Fuse, Surface Mount Cartridge, 5mm x 20mm, T, HBC, 2A
0001.2707.11 - Fuse, Surface Mount Cartridge, 5mm x 20mm, T, HBC, 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0001.2707.11
Order Code:
FF02349
Product Range
SMD-SPT 5x20 Series
Technical Datasheet:
0001.2707.11   Datasheet
See all Technical Docs

Product Range Selector (SMD-SPT 5x20 Series)

See all from this product range

Product Overview

The 0001.2707.11 is a 2A/250VAC time-lag Non-resettable Fuse with ceramic tube and gold-plated copper alloy terminals. This SPT-series surface mount fuse features high breaking capacity. Directly solderable on printed circuit boards. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection on SMD PCBs.
  • Directly solderable on printed circuit boards
  • Withstands reflow and wave soldering temperatures to 260°C/10s
  • 190mV Maximum voltage drop
  • 2500mW Maximum Power dissipation 1.5 In
  • -55 to 125°C Operating temperature range

Applications

Safety

Product Information


:
Time Delay

:
2A

:
250V

:
5mm x 20mm

:
-

:
SMD-SPT 5x20 Series

:
1.5kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --