You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Position Voltage Selector Switch, 250V AC, 6.3A, Stage 1 120, Stufe 2 240 -
0033.4504
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 0033.4504
- Order Code:
- SW06507
- Product Range
- SWA
- Technical Datasheet:
- 0033.4504 Datasheet
Product Range Selector (SWA)
See all from this product rangeProduct Overview
- 300 operating cycles Lifetime
10000MΩ at 500VDC Insulation resistance 10mΩ at 20mV Contact resistance - IP40 Protection rating
Applications
Industrial
Product Information
- :
- 2 Position
- :
- 250V
- :
- -
- :
- 6.3A
- :
- Solder
- :
- SWA
Technical Documents (3)
Available for back order
Deliveries start from 19/08/25
Order now. Pay nothing until products are dispatched13 more will be available week commencing 19/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.35 (£7.62) | ( ) |
10+ | £5.79 (£6.95) | ( ) |
25+ | £5.23 (£6.28) | ( ) |
50+ | £4.66 (£5.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.