You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Glass Cartridge Fuse, Time Delay, 5mm x 20mm, 250V, 100mA - 

0034.3107

0034.3107 - Glass Cartridge Fuse, Time Delay, 5mm x 20mm, 250V, 100mA
0034.3107 - Glass Cartridge Fuse, Time Delay, 5mm x 20mm, 250V, 100mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
0034.3107
Order Code:
FF03833
Product Range
-
Technical Datasheet:
0034.3107   Datasheet
See all Technical Docs

Product Overview

The 0034.3107 is a 0.1A/250VAC time-lag anti-surge Non-resettable Fuse with glass tube and nickel-plated copper alloy end caps. This FST-series fuse features low breaking capacity. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection in equipment.
  • 2500mV Maximum voltage drop
  • 1600mW Maximum Power dissipation 1.5 In
  • -55 to 125°C Ambient air temperature range

Applications

Safety

Product Information


:
Time Delay

:
100mA

:
250V

:
5mm x 20mm

:
-

:
-

:
35A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£0.58 ( £0.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --