You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Glass Cartridge Fuse, Time Delay, 5mm x 20mm, 250V, 5A -
0034.3124
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 0034.3124
- Order Code:
- FF03845
- Product Range
- FST
- Technical Datasheet:
- 0034.3124 Datasheet
Product Range Selector (FST)
See all from this product rangeProduct Overview
- Tin-plated copper axial leads
- 1600mW Maximum power dissipation
- 60mV Typical voltage drop
Applications
Industrial, Safety
Product Information
- :
- Time Delay
- :
- 5A
- :
- 250V
- :
- 5mm x 20mm
- :
- 0.2" x 0.79"
- :
- FST
- :
- 50A
Technical Documents (4)
Available for back order
Deliveries start from 28/10/25
Order now. Pay nothing until products are dispatched30 more will be available week commencing 28/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.23 (£0.28) | ( ) |
100+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.