You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse Holder, FPG2, Panel Mount - 

3101.0020

3101.0020 - Fuse Holder, FPG2, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3101.0020
Order Code:
FF01944
Product Range
FPG2
Technical Datasheet:
3101.0020   Datasheet
See all Technical Docs

Product Range Selector (FPG2)

See all from this product range

Product Overview

The 3101.0020 is a 10A/250VAC Cartridge Fuse Holder with thermoplastic socket, slot knob, tin-plated copper alloy solder terminal and screwdriver release. This FPG2-series rear side panel mount holder features shock safe category PC2.
  • Rated: 10A at 250V AC
  • Black socket
  • Compact design
  • Bayonet cap carriers
  • Panel rear mount allows pre-wiring
  • Fixing nut mounting
  • IP40 Protection rating
  • -40 to 85°C Ambient air temperature range
  • UL94V-0 Flammability rating

Applications

Safety, Industrial, Medical

Product Information


:
Cartridge Fuse Holder

:
10A

:
5mm x 20mm

:
Solder

:
1Fuses

:
FPG2

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

156 In stock Need more?

???PF_PDP_RSP_SUP???

£2.16 ( £2.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.16 (£2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.93 (£2.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --