You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse Holder, FPG3, Snap In - 

3101.0030

3101.0030 - Fuse Holder, FPG3, Snap In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3101.0030
Order Code:
FF01946
Product Range
FPG3
Technical Datasheet:
3101.0030   Datasheet
See all Technical Docs

Product Range Selector (FPG3)

See all from this product range

Product Overview

The FPG3 series Shock Safe front side Panel-mount Fuseholder with black thermoplastic body and tin-plated copper alloy solder or quick-connect terminals. It supports mounting by means of snap-in. It meets the new requirements of IEC 60335-1 for appliances in unattended use (clause 30.2.3). This includes the enhanced requirements of glow wire tests acc. to IEC 60695-2-12 and -13.
  • PC2 Shock-Safe category
  • IP40 Protection rating
  • Iron soldering methods
  • UL94V-0 Flammability rating
  • Slotted cap/finger grip
  • 5mΩ at 20mV Contact resistance
  • -40 to 85°C Admissible ambient air temperature

Applications

Industrial, Consumer Electronics, Medical

Product Information


:
Enclosed Bayonet Style

:
16A

:
5mm x 20mm

:
Solder

:
1Fuses

:
FPG3

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

132 In stock Need more?

???PF_PDP_RSP_SUP???

£1.17 ( £1.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.01 (£1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --