You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panel Mount Fuseholder, Slotted - 

3101.0110

3101.0110 - Panel Mount Fuseholder, Slotted

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3101.0110
Order Code:
FF01333
Product Range
FPG1
Technical Datasheet:
3101.0110   Datasheet
See all Technical Docs

Product Range Selector (FPG1)

See all from this product range

Product Overview

The FPG1 series Shock Safe front side Panel-mount Fuseholder with black thermoplastic body and tin-plated copper alloy solder or quick-connect terminals. It supports mounting by means of fixing nut.
  • Compact design
  • Heading with finger grip and slotted available
  • PC2 Shock-Safe category
  • IP40/IP67 Protection rating
  • UL94V-0 Flammability rating
  • Iron soldering methods
  • ≤10mΩ at 20mV Contact resistance
  • -40 to 85°C Admissible ambient air temperature

Applications

Industrial, Consumer Electronics, Medical

Product Information


:
Enclosed Bayonet Style

:
16A

:
5mm x 20mm

:
Solder

:
1Fuses

:
FPG1

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

492 In stock Need more?

???PF_PDP_RSP_SUP???

£2.60 ( £3.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.60 (£3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.36 (£2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --