You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Fuse, Slow Blow, 4012, 250V AC / 125V DC, 315mA - 

3403.0161

3403.0161 - SMD Fuse, Slow Blow, 4012, 250V AC / 125V DC, 315mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3403.0161
Order Code:
FF03821
Product Range
UMT 250
Technical Datasheet:
3403.0161   Datasheet
See all Technical Docs

Product Range Selector (UMT 250)

See all from this product range

Product Overview

The 3403.0161 is a 0.315A/250VAC time-lag Non-resettable Fuse with ceramic housing and tin-plated copper alloy terminals. This UMT-series surface mount fuse features high breaking capacity. Directly solderable onto PCB's. Protects against fault conditions up to 200A. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection on SMD PCBs.
  • 750mV Maximum voltage drop
  • 500mV Maximum power dissipation 1.25 ln
  • -55 to 125°C Ambient air temperature range
  • UL94V-1 Flammability rating

Applications

Safety, Industrial, Medical

Product Information


:
315mA

:
Slow Blow

:
250VAC

:
125VDC

:
4012

:
UMT 250

:
200A

:
100A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --