You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Fuse, Slow Blow, 1206, 32V AC / 63V DC, 25A - 

3413.0332.22

3413.0332.22 - SMD Fuse, Slow Blow, 1206, 32V AC / 63V DC, 25A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
3413.0332.22
Order Code:
FF03945
Product Range
UST 1206
Technical Datasheet:
3413.0332.22   Datasheet
See all Technical Docs

Product Range Selector (UST 1206)

See all from this product range

Product Overview

The 3413.0332.22 is a 25A/32VAC slow blow SMD Fuse with epoxy glass housing and tin-plated copper terminal. This UST 1206-series PCB/SMT mount fuse features high melting I²t-values and high current ratings up to 25A. Impermeable to potting compound. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for circuits with inrush.
  • 48mV Typical voltage drop
  • 1.3Ω Typical cold resistance
  • -55 to 90°C Ambient air temperature range
  • UL94V-1 Flammability rating

Applications

Safety, Power Management

Product Information


:
25A

:
Slow Blow

:
32VAC

:
63VDC

:
1206 [3216 Metric]

:
UST 1206

:
100A

:
100A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.53 ( £0.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --