You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A 250V AC, IEC C20 Outlet (J), Snap-in IDC Terminal -
4710.5014
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 4710.5014
- Order Code:
- CN20620
- Technical Datasheet:
- 4710.5014 Datasheet
Product Range Selector (4710)
See all from this product rangeProduct Overview
- Panel mount, snap in version from front
- IDC Terminals for efficient wiring
- Cross and along orientation
- Connector , Pin temperature 70 °C , Protection class I
- Wire gauge 10AWG/6.0mm², 12AWG/4.0mm², 2.5mm²
- IDC terminals acc. to IEC 60998-2-3 for solid wires
Product Information
- :
- IEC C19 Outlet
- :
- 20A
- :
- Receptacle
- :
- 250VAC
- :
- IDC / IDT
- :
- Snap-In
- :
- 4710
Technical Documents (2)
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.74 (£0.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.