You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C13 Socket, 10mm Cable Entry -
4782.0100
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 4782.0100
- Order Code:
- CN20420
- Product Range
- 4782
- Technical Datasheet:
- 4782.0100 Datasheet
Product Range Selector (4782)
See all from this product rangeProduct Overview
- Maximum cable diameter of 10mm
- Screw termination
- UL E96454, VDE 40031778, CCC 2013010204660946 and CSA 56242 approved
- 10A/250VAC at 50Hz IEC and 15A/250VAC at 60Hz UL/CSA ratings
- Operating temperature range from -25°C to 70°C
- Suitable for appliances with protection class I according to IEC 61140 standard
- UL94 V-0 rated black colour thermoplastic housing
- Maximum wire size is 3 x 2.1mm² (3 x 14AWG)
Applications
Power Management, Industrial, Consumer Electronics
Product Information
- :
- IEC C13 Socket
- :
- 10A
- :
- 250VAC
- :
- Screw
- :
- Cable Mount
- :
- 4782
Technical Documents (2)
1,259 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.95 (£4.74) | ( ) |
10+ | £3.71 (£4.45) | ( ) |
50+ | £3.41 (£4.09) | ( ) |
100+ | £2.96 (£3.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.