You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Power Connector, IEC C19 Socket, 21A, 250V AC, Screw, Cable Mount -
4790.1200
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 4790.1200
- Order Code:
- CN24993
- Product Range
- -
- Technical Datasheet:
- 4790.1200 Datasheet
Product Overview
- Suitable for use in equipment according to IEC/UL 60950
- 10mm Maximum cable diameter
- 3 x 1.5mm²/3 x 14AWG Maximum wire size
Applications
Power Management
Product Information
- :
- IEC C19 Socket
- :
- 21A
- :
- 250VAC
- :
- Screw
- :
- Cable Mount
- :
- -
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.46 (£8.95) | ( ) |
10+ | £7.09 (£8.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.