You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Filtered IEC Power Entry Module, IEC C20, 16A, 250V AC - 

5130.1100

5130.1100 - Filtered IEC Power Entry Module, IEC C20, 16A, 250V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5130.1100
Order Code:
CN24999
Product Range
-
Technical Datasheet:
5130.1100   Datasheet
See all Technical Docs

Product Overview

The 5130.1100 is an IEC Filter suitable for use in standard equipment according to IEC/UL 60601-1. It is designed for standard applications with screw panel mounting from rear side. It has optimal shielding due to completely closed filter case, un-potted and suitable for assembly in metal plated plastic housings.
  • IP40 Protection rating
  • UL94V-0 Flammability rating
  • Quick connect terminals
  • ECO and compact design
  • Metal flange for optimal shielding
  • V-Lock cord retaining
  • 100nF Capacitance
  • -25 to 85°C Operating temperature range

Applications

Industrial

Product Information


:
IEC C20

:
General Purpose

:
16A

:
250VAC

:
-

:
-

:
-

:
Quick Connect

:
Snap-In

:
IP40

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£13.11 ( £15.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.11 (£15.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.84 (£14.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --