You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-Phase Medical (M5) Line Filter - 1A - 

5500.2077

5500.2077 - 1-Phase Medical (M5) Line Filter - 1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
5500.2077
Order Code:
FT01659
Product Range
FMBB NEO Series
Technical Datasheet:
5500.2077   Datasheet
See all Technical Docs

Product Range Selector (FMBB NEO Series)

See all from this product range

Product Overview

Medical (M5) version, chassis mount 1-phase line filter designed for standard applications.
  • Protection against interference voltage from the mains
  • 1-Stage standard attenuation
  • Suitable for use in equipment according to IEC/UL 60950
  • Screw-on mounting, from top
  • Aluminium housing
  • UL and VDE approved

Product Information


:
Medical

:
250VAC

:
Medical

:
1A

:
Quick Connect

:
Single Phase

:
10mH

:
1 Stage

:
68000pF

:
Chassis Mount

:
Quick Connect

:
5µA

:
Quick Connect

:
FMBB NEO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£8.94 ( £10.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.94 (£10.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.01 (£9.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.87 (£8.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.71 (£6.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --