You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fused C14 Inlet, Screw, 6.3mm Tab -
6220.2300
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 6220.2300
- Order Code:
- CN20006
- Product Range
- 6220
- Technical Datasheet:
- 6220.2300 Datasheet
Product Range Selector (6220)
See all from this product rangeProduct Overview
- 2 Function, 2-pole fused appliance inlets
- Screw-on type panel mounts from front or rear
- Require two 5x20mm fuses
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 27.5x31.5mm
- Fixing Centres: 36mm
Product Information
- :
- IEC C14
- :
- General Purpose
- :
- Plug
- :
- 10A
- :
- 250VAC
- :
- -
- :
- 2-Pole Fuse Holder
- :
- Quick Connect
- :
- 5mm x 20mm
- :
- Quick Connect
- :
- Snap-In, Flange Mount
- :
- IP40
- :
- 6220
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.06 (£3.67) | ( ) |
10+ | £2.80 (£3.36) | ( ) |
50+ | £2.54 (£3.05) | ( ) |
100+ | £2.36 (£2.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.