You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fused C14 Inlet, Snap-In, 6.3mm, 1.5mm - 

6220.5315

6220.5315 - Fused C14 Inlet, Snap-In, 6.3mm, 1.5mm
6220.5315 - Fused C14 Inlet, Snap-In, 6.3mm, 1.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
6220.5315
Order Code:
CN20007
Product Range
6220
Technical Datasheet:
6220.5315   Datasheet
See all Technical Docs

Product Range Selector (6220)

See all from this product range

Product Overview

  • 2 Function, 2-pole fused appliance inlets
  • Snap-in type panel mounts from front
  • Require two 5x20mm fuses
  • Housing Material: Thermoplastic, Black, UL 94V-0
  • Protection Class: Class I acc. to IEC 61140
  • Operating Temperature: -25°C to +70°C
  • Cut-Out: 27.5x31.5mm
  • Panel Thickness: 1.5mm

Product Information


:
IEC C14

:
General Purpose

:
Plug

:
10A

:
250VAC

:
-

:
2-Pole Fuse Holder

:
Quick Connect

:
5mm x 20mm

:
Quick Connect

:
Snap-In

:
IP40

:
6220

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.85 ( £3.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.85 (£3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.60 (£3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.20 (£2.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --