You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switched IEC C14 Inlet with Green Illumination and Quick Connect Terminals - 

DC11.0031.001

DC11.0031.001 - Switched IEC C14 Inlet with Green Illumination and Quick Connect Terminals
DC11.0031.001 - Switched IEC C14 Inlet with Green Illumination and Quick Connect Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
DC11.0031.001
Order Code:
CN20010
Product Range
DC11
Technical Datasheet:
DC11.0031.001   Datasheet
See all Technical Docs

Product Range Selector (DC11)

See all from this product range

Product Overview

The DC11.0031.001 is an Illuminated IEC power Entry Module without line filter, UL94V-0 black thermoplastic housing. Appliance inlet protection class I, 2-pole line switch and quick connect terminals (4.8 x 0.8mm). Screw-on version from front or rear side, snap-in version from front side panel mount. Ideal for application with high transient loads.
  • Ultra-compact design
  • Line switch non-illuminated or illuminated
  • 6mm Maximum screw thickness
  • IP40 Protection degree
  • -25 to 70°C Operating temperature range
  • Housing Material: Thermoplastic, Black, UL 94V-0
  • Protection Class: Class I acc. to IEC 61140
  • Operating Temperature: -25°C to +70°C
  • Cut-Out: 27.6x31.6mm
  • Fixing Centres: 36mm, 4.8x0.8mm Quick Connect Terminals

Product Information


:
IEC C14

:
General Purpose

:
Plug

:
12A

:
250VAC

:
2-Pole Switch

:
-

:
Quick Connect

:
-

:
Quick Connect

:
Flange Mount

:
IP40

:
DC11

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£9.18 ( £11.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.18 (£11.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.47 (£10.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.76 (£9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £7.07 (£8.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --