You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Filter, IEC, 10A, 2 Pole Switch - 

DD12.9121.111

DD12.9121.111 - Filter, IEC, 10A, 2 Pole Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
DD12.9121.111
Order Code:
CN18652
Product Range
DD12
Technical Datasheet:
DD12.9121.111   Datasheet
See all Technical Docs

Product Range Selector (DD12)

See all from this product range

Product Overview

The DD12.9121.111 is an EMV IEC C14 Power Entry Module with filter. It has a 2-pole fuseholder, a 2-pole non-illuminated line switch and 6.3x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140. Fuse drawer meets requirements of medical standard IEC/EN 60601-1. It is suitable for use in equipment according to IEC/UL 60950. The housing is made of black UL94V-0 thermoplastic. Fuse drawer sold separately.
  • Ultra-compact design
  • Ideal for low profile designs
  • All single elements are already wired
  • Ideal for application with high transient loads
  • IP40 Protection rating

Applications

Power Management, Medical

Product Information


:
IEC C14

:
General Purpose

:
Plug

:
10A

:
250VAC

:
2-Pole Switch

:
2-Pole Fuse Holder

:
Quick Connect

:
5mm x 20mm

:
Quick Connect

:
Flange Mount

:
IP40

:
DD12

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£29.40 ( £35.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.40 (£35.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £29.06 (£34.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £28.73 (£34.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --