You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scolacryl Gloss Acrylic Paint, 500ml, 10 Pack Assorted Colours -
ACRS500/10/A
- Manufacturer:
- SCOLAQUIP SCOLAQUIP
- Manufacturer Part No:
- ACRS500/10/A
- Order Code:
- ED00052
- Product Range
- -
Product Overview
- Highly pigmented colour with good coverage
- Can be used straight from the bottle or diluted
- Can be used on paper, card, canvas, ceramic, wood and stone
- Colours are fully intermixable
- Dries to a glossy and flexible finish
- Non-toxic formula so is safe for children
- Each bottle contains 500ml of paint
Product Information
- :
- Paint
- :
- Craft Work
- :
- Bottle
- :
- Assorted
- :
- 500ml
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.94 (£33.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.