You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-toxic Air-Hardening Clay 12.5kg, Stone -
ADC12.5KG/P(42)
- Manufacturer:
- SCOLAQUIP SCOLAQUIP
- Manufacturer Part No:
- ADC12.5KG/P(42)
- Order Code:
- ED00099
- Also Known As:
- GTIN UPC EAN: 5017741005220
Product Range Selector (Scolaquip Air Hardening Clay)
See all from this product rangeProduct Overview
- Air hardening clay that doesn't require a kiln
- Naturally produced product from Staffordshire
- Added Nylon fibres give extra strength to the finished model
- Encourages development of manual skills in children
- Helps to explore hard/soft and wet/dry concepts
- Can be used with modelling tools and textured plates
- Finished models can be decorated with paint or varnish
- Dried pieces can be reconstituted by covering with a damp cloth overnight
- Wheat and gluten-free formula
- Supplied in a 12.5kg pack
- Colour: stone
Product Information
- :
- Scolaquip Air Hardening Clay
Technical Documents (1)
Also Known As
120 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.82 (£12.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.