You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scola Artmix Ready Mixed Tempera Colour Paint, 600ml, 6 Pack Assorted Colours -
AM600/6/A
- Manufacturer:
- SCOLAQUIP SCOLAQUIP
- Manufacturer Part No:
- AM600/6/A
- Order Code:
- ED00047
- Also Known As:
- GTIN UPC EAN: 5017741011849
Product Range Selector (Scolaquip Artmix)
See all from this product rangeProduct Overview
- Can be used straight from the bottle or diluted
- Offers good colour coverage onto chosen medium
- Colours are fully intermixable
- Paint dries to a matt finish
- Non-toxic formula is safe for children
- Each bottle contains 600ml of paint
Product Information
- :
- Paint
- :
- Craft Work
- :
- Bottle
- :
- Assorted
- :
- 600ml
- :
- -
- :
- Scolaquip Artmix
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.98 (£8.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.