You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chubbie Paint Markers - Pack of 8 Assorted 75ml Colours -
CM75/8/AC
- Manufacturer:
- SCOLAQUIP SCOLAQUIP
- Manufacturer Part No:
- CM75/8/AC
- Order Code:
- ED00063
- Also Known As:
- GTIN UPC EAN: 5017741011108
Product Range Selector (Scolaquip Paint Markers)
See all from this product rangeProduct Overview
- Paint markers with non-spill paint
- Can be used as a convenient alternative to a brush
- Paints don’t dry out if cap is left off
- Quick drying paint with a good degree of washability
- Non-toxic formula so safe for children
- Each marker contains 75ml of paint
Product Information
- :
- Paint
- :
- Craft Work
- :
- Hand Held Applicator
- :
- Assorted
- :
- 75ml
- :
- -
- :
- Scolaquip Paint Markers
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.79 (£9.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.