You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Based Inter-mixable Fabric Paint, 150ml 6 Pack Assorted Pearl Colours -
FABP300/6/A
Product Range Selector (Scolaquip Fabric Paint)
See all from this product rangeProduct Overview
- All colours are intermixable
- Can be painted directly onto fabric such as T-shirts or fabric bags
- Make designs permanent by ironing on the reverse on a high setting
- Non-toxic formula so safe for children
- Each colour supplied in a 300ml bottle
Footnotes
Product Information
- :
- Paint
- :
- Craft Work
- :
- Bottle
- :
- Assorted
- :
- 300ml
- :
- -
- :
- Scolaquip Fabric Paint
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.51 (£16.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.