You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Pole Pushfit Lighting Connector Plug - 

FSSR3BKM

FSSR3BKM - 3-Pole Pushfit Lighting Connector Plug
FSSR3BKM - 3-Pole Pushfit Lighting Connector Plug
FSSR3BKM - 3-Pole Pushfit Lighting Connector Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSSR3BKM
Order Code:
CN21471
Product Range
Scolmore FSSR Series
Also Known As:
GTIN UPC EAN: 5060022015227
Technical Datasheet:
FSSR3BKM   Datasheet
See all Technical Docs

Product Range Selector (Scolmore FSSR Series)

See all from this product range

Product Overview

The FSSR3BKM from Scolmore is a 3-pole pushfit plug with a rating of up to 250VAC and 20A at 100°C. This new range of fast fit connectors has been designed specifically to help contractors create more complex lighting installations quickly, easily and safely.
  • Rated Voltage: 250VAC
  • Material: Polyamide (PA6/6 V) Black
  • Impulse Voltage: 5kV
  • Temperature: 100°C
  • Terminal Cable size: 1.5mm² - 2.5²mm
  • Strain Relief cable: 7.5mm Ø - 10.5mm Ø
  • Stripping Length: 8mm
  • Dimensions (LxWxH): 69.8x28.2x15.4mm
  • Compatible male socket: FSSR3BKF

Product Information


:
Scolmore FSSR Series

:
3Contacts

:
Plug

:
9.75mm

:
Screw

:
1Rows

:
Cable Mount

:
Silver Plated Contacts

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060022015227

2,355 In stock Need more?

???PF_PDP_RSP_SUP???

£1.74 ( £2.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.74 (£2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.58 (£1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --