You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Pole Pushfit Lighting Connector Socket -
FSSR5BKF
- Manufacturer:
- SCOLMORE OEM PRODUCTS SCOLMORE OEM PRODUCTS
- Manufacturer Part No:
- FSSR5BKF
- Order Code:
- CN21476
- Product Range
- Scolmore FSSR Series
- Also Known As:
- GTIN UPC EAN: 5060022016330
- Technical Datasheet:
- FSSR5BKF Datasheet
Product Range Selector (Scolmore FSSR Series)
See all from this product rangeProduct Overview
- Rated Voltage: 250VAC
- Material: Polyamide (PA6/6 V) Black
- Impulse Voltage: 5kV
- Temperature: 100°C
- Terminal Cable size: 1.5mm² - 2.5²mm
- Strain Relief cable: 7.5mm Ø - 10.5mm Ø
- Stripping Length: 8mm
- Dimensions (LxWxH): 77.1x48.8x18.7mm
- Compatible male plug: FSSR5BKM
Product Information
- :
- Scolmore FSSR Series
- :
- 5Contacts
- :
- Socket
- :
- 9.75mm
- :
- Screw
- :
- 1Rows
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Brass
Technical Documents (1)
Also Known As
430 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
260 more will be available week commencing 28/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
260 more will be available week commencing 28/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.66 (£4.39) | ( ) |
10+ | £3.45 (£4.14) | ( ) |
25+ | £3.33 (£4.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.