You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250V AC / 400V AC, 16A, 3 Pole PCB Vertical Lighting Connector Socket -
PCB3BKFV
- Manufacturer:
- SCOLMORE OEM PRODUCTS SCOLMORE OEM PRODUCTS
- Manufacturer Part No:
- PCB3BKFV
- Order Code:
- CN22536
- Product Range
- PCB3BKxx Series
- Also Known As:
- GTIN UPC EAN: 5060022019560
- Technical Datasheet:
- PCB3BKFV Datasheet
Product Range Selector (PCB3BKxx Series)
See all from this product rangeProduct Overview
- Rated 250V AC / 400 VAC at 16A
- Temperature: 100°C
- IP rating: IP20
- Dimensions: 28.2x24x12.9mm
Product Information
- :
- PCB3BKxx Series
- :
- 3Contacts
- :
- Socket
- :
- 9.75mm
- :
- Push In
- :
- 1Rows
- :
- PCB Mount
- :
- Silver Plated Contacts
- :
- Brass
Technical Documents (1)
Also Known As
101 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.35 (£0.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























