You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250V AC / 400V AC, 20A 4 Pole Locking Panel Mount Plug Outlet -
PM4BKM
- Manufacturer:
- SCOLMORE OEM PRODUCTS SCOLMORE OEM PRODUCTS
- Manufacturer Part No:
- PM4BKM
- Order Code:
- CN22524
- Product Range
- PMxBKx Series
- Also Known As:
- GTIN UPC EAN: 5060022017986
- Technical Datasheet:
- PM4BKM Datasheet
Product Range Selector (PMxBKx Series)
See all from this product rangeProduct Overview
- Rated 250V AC / 400V AC at 20A
- Material: Polyamide (PA6/6 V) Black
- Temperature: 100°C
- Terminal Cable size: 1.5mm² - 2.5mm²
- Termination length: stripped 10mm
- Ferrule / Bootlace: 0.5mm² - 1.5mm²
- IP rating: IP20 (IP40 when plugged in)
- Panel cutout: 42.75x16.6mm
- Dimensions: 45.5x43.8x18.5mm
Product Information
- :
- PMxBKx Series
- :
- 4Contacts
- :
- Plug
- :
- 9.75mm
- :
- Push In
- :
- 1Rows
- :
- Screw Mount
- :
- Silver Plated Contacts
- :
- Brass
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.21 (£1.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























