You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250V AC / 400V AC, 20A 5 Pole Locking Panel Mount Socket Outlet -
PM5BKF
- Manufacturer:
- SCOLMORE OEM PRODUCTS SCOLMORE OEM PRODUCTS
- Manufacturer Part No:
- PM5BKF
- Order Code:
- CN22527
- Product Range
- PMxBKx Series
- Also Known As:
- GTIN UPC EAN: 5060022018204
- Technical Datasheet:
- PM5BKF Datasheet
Product Range Selector (PMxBKx Series)
See all from this product rangeProduct Overview
- Rated 250V AC / 400V AC at 20A
- Material: Polyamide (PA6/6 V) Black
- Temperature: 100°C
- Terminal Cable size: 1.5mm² - 2.5mm²
- Termination length: stripped 10mm
- Ferrule / Bootlace: 0.5mm² - 1.5mm²
- IP rating: IP20 (IP40 when plugged in)
- Panel cutout: 52.5x16.6mm
- Dimensions: 55x43.9x18.5mm
Product Information
- :
- PMxBKx Series
- :
- 5Contacts
- :
- Socket
- :
- 9.75mm
- :
- Push In
- :
- 1Rows
- :
- Screw Mount
- :
- Silver Plated Contacts
- :
- Brass
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.86 (£4.63) | ( ) |
10+ | £3.64 (£4.37) | ( ) |
25+ | £3.51 (£4.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.