You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Pole Inline Cable Joiner Connector, 450V AC, 24A, IP68 - 

QOE3052BLK

QOE3052BLK - 5 Pole Inline Cable Joiner Connector, 450V AC, 24A, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QOE3052BLK
Order Code:
CN24093
Product Range
-
Also Known As:
GTIN UPC EAN: 5056290010477
Technical Datasheet:
QOE3052BLK   Datasheet
See all Technical Docs

Product Overview

  • Rated 240V at 24A
  • Constructed from Nylon (PA66)
  • 2x PG16 inline entries with seals
  • Supplied with 5 Pole connections using screw terminals
  • IP rating: IP68
  • Minimum / maximum cable diameter: 6mm to 14mm
  • Dimensions: 112x30mm

Product Information


:
14mm

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056290010477

173 In stock Need more?

???PF_PDP_RSP_SUP???

£6.00 ( £7.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.00 (£7.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.66 (£6.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £5.45 (£6.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --