You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pole T Connector, 450V AC, 24A, IP68 -
QOE3053BLK
- Manufacturer:
- SCOLMORE OEM PRODUCTS SCOLMORE OEM PRODUCTS
- Manufacturer Part No:
- QOE3053BLK
- Order Code:
- CN24094
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056290010446
- Technical Datasheet:
- QOE3053BLK Datasheet
Product Overview
- Rated 240V at 24A
- Constructed from Nylon (PA66)
- 3x PG16 inline entries with seals
- Supplied with 5 Pole connections using screw terminals
- IP rating: IP68
- Minimum / maximum cable diameter: 6mm to 14mm
- Diameter: 30mm
- Dimensions: 106x98mm
Product Information
- :
- 14mm
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.00 (£8.40) | ( ) |
5+ | £6.60 (£7.92) | ( ) |
25+ | £6.36 (£7.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.