You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Q-Nect Connection Box, 4 Pole, 2 Way, 24A, Black/Red, IP68 -
QOE8342BLK
- Manufacturer:
- SCOLMORE OEM PRODUCTS SCOLMORE OEM PRODUCTS
- Manufacturer Part No:
- QOE8342BLK
- Order Code:
- PL17685
- Product Range
- Unicrimp - QOE Series
- Also Known As:
- GTIN UPC EAN: 5056290010385
- Technical Datasheet:
- QOE8342BLK Datasheet
Product Range Selector (Unicrimp - QOE Series)
See all from this product rangeProduct Overview
- Hinged lid enables quick and easy access with suitable fixing points provided
- Allows you to fix the connection box wherever is best suited
- Pre-installed with IP rated nylon glands
- Nylon glands provide a dust and watertight seal, excellent strain relief and cable protection
- Prevents exposure with a great sealing performance
- Withstands dust, dirt, and sand, making it suitable for multiple installations
- Cable diameter: 5-8mm
Product Information
- :
- 2
- :
- 24A
- :
- IP68
- :
- Unicrimp - QOE Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.75 (£6.90) | ( ) |
5+ | £5.45 (£6.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.