You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Q-Nect Weatherproof Enclosure, Grey, IP66 -
QOE8553AGY
- Manufacturer:
- SCOLMORE OEM PRODUCTS SCOLMORE OEM PRODUCTS
- Manufacturer Part No:
- QOE8553AGY
- Order Code:
- EN85853
- Also Known As:
- GTIN UPC EAN: 5056313254741
- Technical Datasheet:
- QOE8553AGY Datasheet
Product Range Selector (Unicrimp - QOE Series)
See all from this product rangeProduct Overview
- Can house four 3-Port Lever Connectors (QL3322, not supplied) using the 360° detachable cradle
- Utilises a curved lid which provides additional space for wires
- Lid is locked using quarter-turn fasteners
- Protection against moisture and dust is assisted with the self-sealing membranes
- Provides a faster and more secure cable entry while maintaining the IP66 rating
- Fix directly to a wall with the pre-moulded holes in the base, or use the detachable wall clip
- Option of using up to 8x M20 cable glands
- M20 threaded entries with membrane ensure the IP rating is maintained without the use of tools or locknuts
Product Information
- :
- Junction Box
- :
- Polycarbonate
- :
- 52mm
- :
- 85mm
- :
- 85mm
- :
- IP66
- :
- Grey
- :
- -
- :
- 2"
- :
- 3.4"
- :
- 3.4"
- :
- Unicrimp - QOE Series
Technical Documents (1)
Also Known As
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
10 more will be available week commencing 01/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.29 (£3.95) | ( ) |
5+ | £2.99 (£3.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.