You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ezylink Dry Lining Box with Sprung FIxing Lugs, 2-Gang, 47mm Depth -
WA107SF
- Manufacturer:
- SCOLMORE OEM PRODUCTS SCOLMORE OEM PRODUCTS
- Manufacturer Part No:
- WA107SF
- Order Code:
- PL16908
- Also Known As:
- GTIN UPC EAN: 5056313241437
Product Overview
- Can be used as a stand-alone dry lining box
- Fixing arms can be removed allowing the connecting device to be inserted
- Sprung fixing lugs
Product Information
- :
- 2
- :
- 47mm
- :
- Plastic
- :
- Dry Lining / Wall
- :
- 2-Gang Plates
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.65 (£1.98) | ( ) |
5+ | £1.51 (£1.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.