You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scotch Magic Invisible Matt Tape 19mm x 7.5m -
38928MM
Product Overview
- A high quality, matte finish office tape for document repair, labelling and sealing
- Can be written on with pen, pencil or marker
- Easy to unwind, handle and tear by hand
- Dispenser included
- Photo safe
- Tape made from natural fibre resources
- Virtually Invisible when applied, it disappears on most paper
- Spool size (WxL): 19mm x 7.5m
Product Information
- :
- Self Adhesive
- :
- Transparent
- :
- -
Technical Documents (0)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.54 (£1.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.