You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All Purpose Cleaner & Degreaser, 5L -
G1SC C500 NG
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- G1SC C500 NG
- Order Code:
- SA04701
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037832327482
- Technical Datasheet:
- G1SC C500 NG Datasheet
Product Overview
- Powerful degreaser made with natural citrus oils
- Versatile and fast acting cleaner
- Ultimate degreasing power
- Removes: Oil, Grease, Soil, Soot, Tar, Road Grime, Fuel Deposits, Rubber Marks
Product Information
- :
- Degreaser
- :
- Degreasing
- :
- Bottle
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.95 (£17.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.