You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Remover, 250ml -
G44SC C25
New- Manufacturer:
- SCRUBB SCRUBB
- Manufacturer Part No:
- G44SC C25
- Order Code:
- SA04677
- Product Range
- Scrubb - Adhesive Remover
- Also Known As:
- GTIN UPC EAN: 5037832332851
- Technical Datasheet:
- G44SC C25 Datasheet
Product Range Selector (Scrubb - Adhesive Remover)
See all from this product rangeProduct Overview
- Dissolves sticky residues, removes lables & shifts grime
- Tackles glue & tape residues
- Dissolves chewing gum
- Removes ink stains & marker pen
Product Information
- :
- Adhesive Remover
- :
- Adhesives
- :
- Bottle
- :
- 250ml
- :
- -
- :
- Scrubb - Adhesive Remover
Technical Documents (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.97 (£5.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.